Part Details for BTE-020-01-L-D-A-FL-K-TR by Samtec Inc
Overview of BTE-020-01-L-D-A-FL-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-020-01-L-D-A-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-020-01-L-D-A-F
|
Avnet Americas | Conn Stacking HDR 40 POS 5mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-020-01-L-D-A-F) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.4800 | Buy Now |
DISTI #
000000000005850316
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $3.4800 | Buy Now |