-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2934
|
Newark | Conn, Stacking, Header, 40Pos, 2Row Rohs Compliant: Yes |Samtec BTE-020-01-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$4.3200 / $6.6000 | Buy Now |
DISTI #
94AH7097
|
Newark | 0.80 Mm Basic Blade & Beam Terminal Strip/Tape & Reel |Samtec BTE-020-01-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $3.6700 | Buy Now |
DISTI #
612-BTE-020-01-L-D-A-K-CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1028 In Stock |
|
$4.3310 / $7.5900 | Buy Now |
DISTI #
BTE-020-01-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-020-01-L-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$3.2800 / $5.3200 | Buy Now |
DISTI #
200-BTE02001LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 217 |
|
$2.9500 / $5.3200 | Buy Now |
DISTI #
V36:1790_07858456
|
Arrow Electronics | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks Date Code: 2332 | Americas - 425 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$1.6400 / $5.3200 | Buy Now |
DISTI #
69781671
|
Verical | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 425 Package Multiple: 425 Date Code: 2332 | Americas - 425 |
|
$4.4700 | Buy Now |
DISTI #
000000000001281579
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$2.9500 / $5.3200 | Buy Now |
DISTI #
BTE-020-01-L-D-A-K-TR
|
Avnet Abacus | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-020-01-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTE-020-01-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-020-01-L-D-A-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD, TAPE&REEL PKG | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for BTE-020-01-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-020-01-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTE-020-01-F-D-A-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-01-F-D-A-K-TR |
BTE-020-03-F-D-A-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-03-F-D-A-TR |
BTE-020-02-F-D-A-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-02-F-D-A-K-TR |
BTE-020-03-L-D-A-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-03-L-D-A-TR |
BTE-020-03-F-D-A-K | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-03-F-D-A-K |
BTE-020-03-F-D-A-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTE-020-01-L-D-A-K-TR vs BTE-020-03-F-D-A-K-TR |