Part Details for BTF3-13-11-1-B-SB by TE Connectivity
Overview of BTF3-13-11-1-B-SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3-13-11-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTF3-13-11-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: BTF3-13-11-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTF3-13-11-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: BTF3-13-11-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | BTF3-13-11-1-B-SB | 0 |
|
$46.2800 / $94.4500 | Buy Now |
Part Details for BTF3-13-11-1-B-SB
BTF3-13-11-1-B-SB CAD Models
BTF3-13-11-1-B-SB Part Data Attributes:
|
BTF3-13-11-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-13-11-1-B-SB
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |