Part Details for BTH-150-03-C-D-A by Samtec Inc
Overview of BTH-150-03-C-D-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BTH-150-03-C-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-150-03-C-D-A
|
Avnet Americas | Conn Stacking HDR 300 POS 11mm Stack Height 0.5mm Solder ST SMD Tube - Bulk (Alt: BTH-150-03-C-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0800 / $46.0500 | Buy Now |
DISTI #
000000000005850369
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0800 / $46.0500 | Buy Now |
Part Details for BTH-150-03-C-D-A
BTH-150-03-C-D-A CAD Models
BTH-150-03-C-D-A Part Data Attributes:
|
BTH-150-03-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-150-03-C-D-A
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |