Part Details for BTH1-11-05-1-B by TE Connectivity
Overview of BTH1-11-05-1-B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-11-05-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-11-05-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: BTH1-11-05-1-B) Min Qty: 108 Package Multiple: 27 Container: Bulk | 0 |
|
$21.7120 / $26.1280 | Buy Now |
DISTI #
RYCBTH1-11-05-1-B
|
Heilind Electronics | BTH1-11-05-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-11-05-1-B | 0 |
|
$23.5200 / $49.2700 | Buy Now |
DISTI #
BTH1-11-05-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: BTH1-11-05-1-B) Min Qty: 108 Package Multiple: 27 Container: Bulk | 0 |
|
$21.7120 / $26.1280 | Buy Now |
DISTI #
RYCBTH1-11-05-1-B
|
Interstate Connecting Components | BTH1-11-05-1-B | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-11-05-1-B | 0 |
|
$23.5200 / $49.2700 | Buy Now |
Part Details for BTH1-11-05-1-B
BTH1-11-05-1-B CAD Models
BTH1-11-05-1-B Part Data Attributes:
|
BTH1-11-05-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-11-05-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for BTH1-11-05-1-B
This table gives cross-reference parts and alternative options found for BTH1-11-05-1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH1-11-05-1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH1-11-05-1_ZN | Connector Accessory | TE Connectivity | BTH1-11-05-1-B vs BTH1-11-05-1_ZN |