Part Details for BTH1-13-04-1-ZN by TE Connectivity
Overview of BTH1-13-04-1-ZN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BTH1-13-04-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-13-04-1-ZN
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: BTH1-13-04-1-ZN) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$31.1874 / $37.5306 | Buy Now |
DISTI #
571-BTH1-13-04-1-ZN
|
Mouser Electronics | Circular MIL Spec Backshells BTH1-13-04-1-ZN RoHS: Compliant | 0 |
|
$40.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$33.8900 | Buy Now |
DISTI #
RYCBTH1-13-04-1-ZN
|
Heilind Electronics | BTH1-13-04-1-ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-13-04-1-ZN | 0 |
|
$33.3600 / $68.0800 | Buy Now |
DISTI #
BTH1-13-04-1-ZN
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: BTH1-13-04-1-ZN) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$31.1874 / $37.5306 | Buy Now |
DISTI #
RYCBTH1-13-04-1-ZN
|
Interstate Connecting Components | BTH1-13-04-1-ZN | 0 |
|
Buy Now | |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 1 |
|
$45.3900 / $68.0800 | Buy Now |
|
Master Electronics | BTH1-13-04-1-ZN | 0 |
|
$33.3600 / $68.0800 | Buy Now |
Part Details for BTH1-13-04-1-ZN
BTH1-13-04-1-ZN CAD Models
BTH1-13-04-1-ZN Part Data Attributes:
|
BTH1-13-04-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-13-04-1-ZN
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |