Part Details for BTH3-13-07-2-Z by TE Connectivity
Overview of BTH3-13-07-2-Z by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for BTH3-13-07-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH3-13-07-2-Z
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Right Angle Nickel Aluminum Bronze - Bulk (Alt: BTH3-13-07-2-Z) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$120.5488 / $145.0672 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$130.9800 | Buy Now |
DISTI #
RYCBTH3-13-07-2-Z
|
Heilind Electronics | BTH3-13-07-2-Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-13-07-2-Z | 0 |
|
$128.9200 / $319.4800 | Buy Now |
DISTI #
BTH3-13-07-2-Z
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Right Angle Nickel Aluminum Bronze - Bulk (Alt: BTH3-13-07-2-Z) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$120.5488 / $145.0672 | Buy Now |
DISTI #
RYCBTH3-13-07-2-Z
|
Interstate Connecting Components | BTH3-13-07-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-13-07-2-Z | 0 |
|
$128.9200 / $319.4800 | Buy Now |
Part Details for BTH3-13-07-2-Z
BTH3-13-07-2-Z CAD Models
BTH3-13-07-2-Z Part Data Attributes:
|
BTH3-13-07-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-13-07-2-Z
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |