Part Details for BTH3-17-12-1-B-SE by TE Connectivity
Overview of BTH3-17-12-1-B-SE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for BTH3-17-12-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9289
|
Newark | Backshell, Size 17, 90Deg, Alum Alloy, Accessory Type:Band Strap Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:17, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Te Connectivity BTH3-17-12-1-B-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$18.9400 | Buy Now |
DISTI #
844-BTH3-17-12-1-B-SE-ND
|
DigiKey | CONN BACKSH BAND SZ17 OLIV M25 Min Qty: 1 Lead time: 45 Weeks Container: Box |
19 In Stock |
|
$66.8604 / $82.9700 | Buy Now |
DISTI #
AAF7068-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7068-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$57.0176 / $68.6144 | Buy Now |
DISTI #
66AH9289
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 66AH9289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 21 Partner Stock |
|
$70.4300 / $88.0000 | Buy Now |
DISTI #
571-BTH3-17-12-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells Band Strap Backshell 90 DEG RoHS: Not Compliant | 32 |
|
$64.3300 / $82.9500 | Buy Now |
|
Onlinecomponents.com | BTH3-17-12-1-B-SE | 0 |
|
$59.1900 / $120.8000 | Buy Now |
DISTI #
AAF7068-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7068-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$57.0176 / $68.6144 | Buy Now |
DISTI #
66AH9289
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 66AH9289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 21 Partner Stock |
|
$70.4300 / $88.0000 | Buy Now |
DISTI #
66AH9289
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 66AH9289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 21 Partner Stock |
|
$70.4300 / $88.0000 | Buy Now |
DISTI #
AAF7068-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7068-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$57.0176 / $68.6144 | Buy Now |
Part Details for BTH3-17-12-1-B-SE
BTH3-17-12-1-B-SE CAD Models
BTH3-17-12-1-B-SE Part Data Attributes
|
BTH3-17-12-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-17-12-1-B-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |