Part Details for BTH3-25-14-1-ZN-SB by TE Connectivity
Overview of BTH3-25-14-1-ZN-SB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-25-14-1-ZN-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH3-25-14-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: BTH3-25-14-1-ZN-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$75.5790 / $90.9510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$82.1200 | Buy Now |
DISTI #
RYCBTH3-25-14-1-ZN-SB
|
Heilind Electronics | BTH3-25-14-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-25-14-1-ZN-SB |
10 Partner Stock |
|
$84.1000 / $167.7400 | Buy Now |
DISTI #
69706022
|
Verical | Band Strap Backshell Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$66.6100 / $69.1700 | Buy Now |
DISTI #
BTH3-25-14-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: BTH3-25-14-1-ZN-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$75.5790 / $90.9510 | Buy Now |
DISTI #
RYCBTH3-25-14-1-ZN-SB
|
Interstate Connecting Components | BTH3-25-14-1-ZN-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-25-14-1-ZN-SB |
10 Partner Stock |
|
$84.1000 / $167.7400 | Buy Now |
Part Details for BTH3-25-14-1-ZN-SB
BTH3-25-14-1-ZN-SB CAD Models
BTH3-25-14-1-ZN-SB Part Data Attributes:
|
BTH3-25-14-1-ZN-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-25-14-1-ZN-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |