Part Details for BTM-20-513 by TE Connectivity
Overview of BTM-20-513 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTM-20-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTM-20-513-ND
|
DigiKey | JUNCTION ASSY Min Qty: 2 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,865.9350 | Buy Now |
DISTI #
BTM-20-513
|
Avnet Americas | JUNCTION ASSY - Bulk (Alt: BTM-20-513) Min Qty: 2 Package Multiple: 2 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$3,457.2230 / $4,160.3870 | Buy Now |
DISTI #
571-BTM-20-513
|
Mouser Electronics | Socket Junction Modules JUNCTION ASSY RoHS: Compliant | 0 |
|
$3,808.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Container: Bag | 0Bag |
|
$3,756.2200 | Buy Now |
DISTI #
DCHBTM-20-513
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BTM-20-513
|
TTI | Socket Junction Modules JUNCTION ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$50.9100 | Buy Now |
DISTI #
BTM-20-513
|
Avnet Americas | JUNCTION ASSY - Bulk (Alt: BTM-20-513) Min Qty: 2 Package Multiple: 2 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$3,457.2230 / $4,160.3870 | Buy Now |
DISTI #
BTM-20-513
|
Avnet Americas | JUNCTION ASSY - Bulk (Alt: BTM-20-513) Min Qty: 2 Package Multiple: 2 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$3,457.2230 / $4,160.3870 | Buy Now |
DISTI #
DCHBTM-20-513
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,791.0200 / $3,955.2900 | Buy Now |
Part Details for BTM-20-513
BTM-20-513 CAD Models
BTM-20-513 Part Data Attributes
|
BTM-20-513
TE Connectivity
Buy Now
|
Compare Parts:
BTM-20-513
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |