Part Details for BTM31211D by Dwyer Instruments Inc
Overview of BTM31211D by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTM31211D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6163
|
Newark | Bimetal Thermometer, -17.8 To 60Deg C, Thermometer Type:Bimetal, Sensing Temperature Min:-17.8°C, Sensing Temperature Max:60°C, Product Range:Btm3 Series |Dwyer BTM31211D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9200 / $84.3500 | Buy Now |
DISTI #
71444475
|
RS | Max/Min Bimetal Thermometer, 0-140F, -20-60C, 12" Stem, BTM Series | Dwyer Instruments BTM31211D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.6900 / $99.8000 | RFQ |