Part Details for BTM7741G by Infineon Technologies AG
Overview of BTM7741G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTM7741G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 12999 |
|
RFQ | |
|
Chip1Cloud | IC BRIDGE DRIVER PAR 28DSO | 13600 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP28 | 5000 |
|
RFQ | |
|
Win Source Electronics | IC BRIDGE DRIVER PAR 28DSO | 2920 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for BTM7741G
BTM7741G CAD Models
BTM7741G Part Data Attributes:
|
BTM7741G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7741G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 15A, MOS, PDSO28, GREEN, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 180 µs | |
Turn-on Time | 180 µs | |
Width | 7.6 mm |
Alternate Parts for BTM7741G
This table gives cross-reference parts and alternative options found for BTM7741G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTM7741G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS7741GNUMA1 | Half Bridge Based Peripheral Driver, 17A, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | BTM7741G vs BTS7741GNUMA1 |
BTS7741G | Half Bridge Based Peripheral Driver, 4 Driver, 17A, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | BTM7741G vs BTS7741G |
BTM7741GXUMA1 | Buffer/Inverter Based Peripheral Driver, 15A, PDSO28, GREEN, PLASTIC, SOP-28 | Infineon Technologies AG | BTM7741G vs BTM7741GXUMA1 |