Part Details for BTM7810K by Infineon Technologies AG
Overview of BTM7810K by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTM7810K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TrilithIC | 500 |
|
RFQ |
Part Details for BTM7810K
BTM7810K CAD Models
BTM7810K Part Data Attributes
|
BTM7810K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7810K
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 4 Driver, 42A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO263, 15 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G15 | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP15H,.6,55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.4 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 250 µs | |
Turn-on Time | 220 µs | |
Width | 9.25 mm |
Alternate Parts for BTM7810K
This table gives cross-reference parts and alternative options found for BTM7810K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTM7810K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS7810K | Buffer/Inverter Based Peripheral Driver, 4 Driver, 42A, MOS, PSSO15, PLASTIC, TO-263, 15 PIN | Infineon Technologies AG | BTM7810K vs BTS7810K |