Part Details for BTS-050-01-F-D by Samtec Inc
Overview of BTS-050-01-F-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS-050-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS-050-01-F-D-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6800 | Buy Now |
DISTI #
BTS-050-01-F-D
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.635mm Solder ST SMD - Rail/Tube (Alt: BTS-050-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7300 / $7.3400 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.3400 | Buy Now |
DISTI #
BTS-050-01-F-D
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.635mm Solder ST SMD - Rail/Tube (Alt: BTS-050-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7300 / $7.3400 | Buy Now |
DISTI #
000000000002662790
|
Sager | Headers & Wire Housings 0.635 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.2500 / $7.3400 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.3400 | Buy Now |
DISTI #
5cd8d557cd7c1c4c38219807
|
Samtec | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $7.3400 | Buy Now |
DISTI #
BTS-050-01-F-D
|
Toby Electronics | BTS - Samtec 0.635mm Blade & Beam Surface Mount Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.2382 / $6.7273 | Buy Now |
Part Details for BTS-050-01-F-D
BTS-050-01-F-D CAD Models
BTS-050-01-F-D Part Data Attributes:
|
BTS-050-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTS-050-01-F-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Body Breadth | 0.235 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for BTS-050-01-F-D
This table gives cross-reference parts and alternative options found for BTS-050-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS-050-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTBH012A-PTF30G30-T/R | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | MMT Corp | BTS-050-01-F-D vs BTBH012A-PTF30G30-T/R |
C7D06PF29073 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | BTS-050-01-F-D vs C7D06PF29073 |
BTBH012B-PTF30G30-T/R | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | MMT Corp | BTS-050-01-F-D vs BTBH012B-PTF30G30-T/R |
C7D06PF29053 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | BTS-050-01-F-D vs C7D06PF29053 |
BTBH012A-PTF30G30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | MMT Corp | BTS-050-01-F-D vs BTBH012A-PTF30G30 |