Part Details for BTS133TC by Infineon Technologies AG
Overview of BTS133TC by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS133TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | PERIPHERAL DRIVER, 1 DRIVER, 7A, MOS, PSSO2 | 28 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | PERIPHERAL DRIVER, 1 DRIVER, 7A, MOS, PSSO2 | 30 |
|
$3.3000 / $6.6000 | Buy Now |
DISTI #
ICIFP45038
|
Rutronik | LSS 50mOhm 60V TO263-3 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 195 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.7300 / $2.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 938 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for BTS133TC
BTS133TC CAD Models
BTS133TC Part Data Attributes:
|
BTS133TC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS133TC
Infineon Technologies AG
Peripheral Driver, 1 Driver, 7A, MOS, PSSO2, GREEN, PLASTIC, TO-263, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3/2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; SEATED HGT-CALCULATED | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 100 µs | |
Width | 9.25 mm |
Alternate Parts for BTS133TC
This table gives cross-reference parts and alternative options found for BTS133TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS133TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS133 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 28A, MOS, PSFM3, | Infineon Technologies AG | BTS133TC vs BTS133 |
934020700127 | IC 80 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78, 3 PIN, Peripheral Driver | NXP Semiconductors | BTS133TC vs 934020700127 |