Part Details for BTS141BKSA1 by Infineon Technologies AG
Overview of BTS141BKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS141BKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7906
|
Newark | Power Load Sw, Low Side, -40 To 85Deg C Rohs Compliant: Yes |Infineon BTS141BKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $4.9200 | Buy Now |
DISTI #
BTS141BKSA1
|
Avnet Americas | Power Switch Lo Side 12A 3-Pin(2+Tab) TO-220 SMD T/R - Rail/Tube (Alt: BTS141BKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.1233 / $3.7925 | Buy Now |
|
Future Electronics | BTS141 Series 60 V 12 A Through Hole Smart Low Side Power Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.3900 / $3.6700 | Buy Now |
DISTI #
BTS141BKSA1
|
Avnet Americas | Power Switch Lo Side 12A 3-Pin(2+Tab) TO-220 SMD T/R - Rail/Tube (Alt: BTS141BKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.1233 / $3.7925 | Buy Now |
|
Chip1Cloud | BTS141 - BUFFER/INVERTER BASED P / IC Channel | 9715 |
|
RFQ | |
DISTI #
SP001003100
|
EBV Elektronik | Power Switch Lo Side 12A 3-Pin(2+Tab) TO-220 SMD T/R (Alt: SP001003100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3294627
|
element14 Asia-Pacific | POWER LOAD SW, LOW SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3254 / $6.0756 | Buy Now |
DISTI #
3294627
|
Farnell | POWER LOAD SW, LOW SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$3.9167 / $7.5466 | Buy Now |
Part Details for BTS141BKSA1
BTS141BKSA1 CAD Models
BTS141BKSA1 Part Data Attributes:
|
BTS141BKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS141BKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM3,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 100 µs |
Alternate Parts for BTS141BKSA1
This table gives cross-reference parts and alternative options found for BTS141BKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS141BKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS141 | Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSFM3 | Siemens | BTS141BKSA1 vs BTS141 |
BTS141 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM3, | Infineon Technologies AG | BTS141BKSA1 vs BTS141 |
SP001003100 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS141BKSA1 vs SP001003100 |