Part Details for BTS3205NHUMA1 by Infineon Technologies AG
Overview of BTS3205NHUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS3205NHUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS3205NHUMA1CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5311 / $1.4100 | Buy Now |
DISTI #
BTS3205NHUMA1
|
Avnet Americas | Power Switch Low Side 350mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: BTS3205NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 | Buy Now |
DISTI #
726-BTS3205NHUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
|
Future Electronics | N-Channel 10 V 520 mA Surface Mount Low Side Power Switch HITFET - PG-SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5440 | Buy Now |
DISTI #
BTS3205NHUMA1
|
Avnet Americas | Power Switch Low Side 350mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: BTS3205NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 | Buy Now |
DISTI #
BTS3205NHUMA1
|
Avnet Americas | Power Switch Low Side 350mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: BTS3205NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 | Buy Now |
DISTI #
SP005882115
|
EBV Elektronik | Power Switch Low Side 350mA 4-Pin SOT-223 T/R (Alt: SP005882115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |