-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS4141N
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 47512 |
|
$1.1100 / $2.5200 | Buy Now |
DISTI #
69808082
|
Verical | Current Limit SW 1-IN 1-OUT 12V to 45V 0.7A 4-Pin(3+Tab) SOT-223 Automotive AEC-Q100 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 3750 |
|
$1.4935 / $1.7860 | Buy Now |
|
Quest Components | 1.8 A BUF OR INV BASED PRPHL DRVR, PDSO4 | 3000 |
|
$1.5765 / $3.1530 | Buy Now |
DISTI #
BTS4141N
|
TME | IC: power switch, high-side, 700mA, Ch: 1, N-Channel, SMD Min Qty: 1 | 213 |
|
$1.6000 / $2.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 24650 |
|
$2.4788 / $2.5556 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH 1 CHANNEL 1 X 200 MILLI OHMS Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PDSO4 RoHS: Compliant | Europe - 11220 |
|
RFQ | |
DISTI #
ICIFP44325
|
Rutronik | HSS 200mOhm 45V SOT223 SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0040 | Buy Now |
DISTI #
SMC-BTS4141N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3377 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14537 |
|
RFQ | |
DISTI #
18S7244
|
Bürklin Elektronik | Smart High Side Power Switch BTS4141N Min Qty: 1 | 5 |
|
$2.0258 / $2.9733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4141N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4141N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |