-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 44A, MOS, PZFM5, GREEN, PLASTIC, TO-220AB, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX1408
|
Newark | High-Side Power Switch, 42V, To220-5, Power Load Switch Type:High Side, Input Voltage:42V, Current Limit:44A, On State Resistance:0.03Ohm, Ic Case/Package:To-220Ab, No. Of Pins:5Pins, Thermal Protection:Yes, No. Of Outputs:1Outputsrohs Compliant: Yes |Infineon BTS432E2BKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
GlobX GmbH | IC PWR SWITCH N-CHAN 1:1 TO220-5 Date Code: 21+ | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS432E2BKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS432E2BKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 44A, MOS, PZFM5, GREEN, PLASTIC, TO-220AB, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-06 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs |