-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 3A, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1859
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:28V, Current Limit:15A, On State Resistance:0.09Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Infineon BTS50901EJAXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$0.7130 / $1.2000 | Buy Now |
DISTI #
BTS50901EJAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8415 In Stock |
|
$0.6861 / $1.2200 | Buy Now |
DISTI #
BTS50901EJAXUMA1
|
Avnet Americas | Power Switch Hi Side 3A 8-Pin DSO EP - Tape and Reel (Alt: BTS50901EJAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 112500 |
|
RFQ | |
DISTI #
50Y1859
|
Avnet Americas | Power Switch Hi Side 3A 8-Pin DSO EP - Product that comes on tape, but is not reeled (Alt: 50Y1859) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 18 Partner Stock |
|
$1.2300 / $1.7100 | Buy Now |
DISTI #
726-BTS50901EJAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET Smart High Side Switch 28V 20A RoHS: Compliant | 16292 |
|
$0.6690 / $1.1500 | Buy Now |
|
Future Electronics | BTS50901EJA Series 28 V 3 A Smart High-Side Power Switch - PG-DSO-8-43-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
DISTI #
84027959
|
Verical | Current Limit SW 1-IN 1-OUT 5V to 28V 3A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2427 | Americas - 75000 |
|
$0.6523 / $0.6755 | Buy Now |
DISTI #
84419220
|
Verical | Current Limit SW 1-IN 1-OUT 5V to 28V 3A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2236 | Americas - 5000 |
|
$0.6491 | Buy Now |
DISTI #
C1S322001722959
|
Chip1Stop | Gate Drivers RoHS: Compliant | 5000 |
|
$0.6491 | Buy Now |
DISTI #
SP000767082
|
EBV Elektronik | Power Switch Hi Side 3A 8-Pin DSO EP (Alt: SP000767082) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50901EJAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50901EJAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 3A, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |