-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9474
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:7.3A, On State Resistance:0.2Ohm, Ic Case/Package:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BTS52004EKAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 209 |
|
$1.5000 / $3.2700 | Buy Now |
DISTI #
98AK5430
|
Newark | Power Load Sw, 13.5V, Soic-14 Rohs Compliant: Yes |Infineon BTS52004EKAXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3800 / $1.4100 | Buy Now |
DISTI #
BTS52004EKAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13709 In Stock |
|
$1.3339 / $2.7600 | Buy Now |
DISTI #
BTS52004EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 0.8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS52004EKAXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3929 / $1.7025 | Buy Now |
DISTI #
12AC9474
|
Avnet Americas | Power Switch Hi Side 0.8A 14-Pin DSO EP T/R - Product that comes on tape, but is not reeled (Alt: 12AC9474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 209 Partner Stock |
|
$2.1100 / $2.8700 | Buy Now |
DISTI #
726-BTS52004EKAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 4967 |
|
$1.3300 / $2.3000 | Buy Now |
DISTI #
V72:2272_06383037
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1134 |
|
$1.3850 / $1.8220 | Buy Now |
|
Future Electronics | N-Channel 5 V to 28 V 0.8 A SMT PROFET™ High-Side Power Switch - PG-DSO-14-48-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
69264302
|
Verical | Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2310 | Americas - 4960 |
|
$1.5375 / $2.1875 | Buy Now |
DISTI #
68402839
|
Verical | Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 1134 |
|
$1.3850 / $1.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS52004EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS52004EKAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOAD CURRENT IS 0.8A FOR ALL CHANNEL ACTIVE; EXT OPER VG IS 5 TO 28V | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 230 µs | |
Width | 3.9 mm |