Part Details for BTS5461SFXUMA1 by Infineon Technologies AG
Overview of BTS5461SFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS5461SFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS5461SFXUMA1
|
Avnet Americas | Power Switch Hi Side 0.0055A 36-Pin DSO - Tape and Reel (Alt: BTS5461SFXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BTS5461 - SPOC SPI Power Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1060 |
|
$3.6400 / $4.2900 | Buy Now |
Part Details for BTS5461SFXUMA1
BTS5461SFXUMA1 CAD Models
BTS5461SFXUMA1 Part Data Attributes
|
BTS5461SFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5461SFXUMA1
Infineon Technologies AG
Peripheral Driver, 4 Driver, PDSO36,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
JESD-30 Code | R-PDSO-G36 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |