-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1407
|
Newark | Bts6133D Rohs Compliant: Yes |Infineon BTS6133D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.2100 | Buy Now |
DISTI #
726-BTS6133D
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart Hi-side PWR Switch 8A RoHS: Compliant | 12127 |
|
$1.5000 / $3.1800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 10A, MOS, PSSO4 | 660 |
|
$1.3500 / $3.3750 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 10A, MOS, PSSO4 | 2000 |
|
$2.5305 / $5.0610 | Buy Now |
DISTI #
BTS6133D
|
TME | IC: power switch, high-side, 33A, Ch: 1, N-Channel, SMD, TO252-5 Min Qty: 1 | 835 |
|
$1.6500 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC: power switch, high-side, 33A, Channels: 1, N-Channel, SMD | 485 |
|
RFQ | |
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4 RoHS: Not Compliant | Europe - 2025 |
|
RFQ | |
DISTI #
ICIFP44130
|
Rutronik | HSS 10mOhm 30V TO252-5 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$1.6870 / $1.9350 | Buy Now |
DISTI #
3020353
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Each | 0 |
|
$1.9356 / $3.5216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS6133D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6133D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, DPAK-5 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 7.5 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS6133D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6133D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS6133DAUMA1 | Buffer/Inverter Based Peripheral Driver, 10A, PSSO4, TO-252, DPAK-5 | Infineon Technologies AG | BTS6133D vs BTS6133DAUMA1 |