-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A standard SCR Thyristor in TOP3I
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6383
|
Newark | Scr Thyristor, 19A, 800V, Top-3, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:50Ma, Average On State Current:19A, On State Rms Current:30A, Thyristor Case Style:Top-3, No. Of Pins:3Pins, Holding Current Max:75Ma Rohs Compliant: Yes |Stmicroelectronics BTW68-800RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $8.2900 | Buy Now |
DISTI #
497-3805-5-ND
|
DigiKey | SCR 800V 30A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
147 In Stock |
|
$2.4855 / $5.1100 | Buy Now |
DISTI #
BTW68-800RG
|
Avnet Americas | Thyristor SCR 800V 420A 3-Pin(3+Tab) TOP Tube - Rail/Tube (Alt: BTW68-800RG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.2129 / $2.5181 | Buy Now |
DISTI #
511-BTW68-800
|
Mouser Electronics | SCRs 30 Amp 800 Volt RoHS: Compliant | 372 |
|
$2.4800 / $5.0000 | Buy Now |
|
STMicroelectronics | 30 A standard SCR Thyristor in TOP3I RoHS: Compliant Min Qty: 1 | 372 |
|
$4.2200 / $4.9000 | Buy Now |
|
Future Electronics | BTW68 Series 800 V 30A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 440Tube |
|
$2.5800 / $2.8700 | Buy Now |
|
Future Electronics | BTW68 Series 800 V 30A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.5800 / $2.9900 | Buy Now |
DISTI #
78394241
|
Verical | SCR 800V 30A(RMS) 420A 3-Pin(3+Tab) TOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 1810 |
|
$3.6955 / $4.8261 | Buy Now |
DISTI #
BTW68-800RG
|
Avnet Americas | Thyristor SCR 800V 420A 3-Pin(3+Tab) TOP Tube - Rail/Tube (Alt: BTW68-800RG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.2129 / $2.5181 | Buy Now |
DISTI #
BTW68-800RG
|
TME | Thyristor, 800V, Ifmax: 30A, 19A, Igt: 50mA, TOP3, THT, tube Min Qty: 1 | 15 |
|
$5.6700 / $8.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTW68-800RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW68-800RG
STMicroelectronics
30 A standard SCR Thyristor in TOP3I
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 420 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |