Part Details for BU-20431-2 by Mueller Electric Company
Overview of BU-20431-2 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-20431-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0326
|
Newark | Plunger Hook Clip, 4Mm Banana Plug, Red Rohs Compliant: Yes |Mueller Electric BU-20431-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$10.2700 / $14.3300 | Buy Now |
DISTI #
93F9782
|
Newark | Plunger Hook Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Nickel Plated Contacts, Product Range:-, Connector Type:Test Clip, Contact Material:Beryllium Copper Rohs Compliant: Yes |Mueller Electric BU-20431-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $9.1700 | Buy Now |
DISTI #
314-1232-ND
|
DigiKey | INSULATED PLUNGER HOOK R/A RED Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
97 In Stock |
|
$6.7750 / $9.1700 | Buy Now |
DISTI #
548-BU-20431-2
|
Mouser Electronics | Test Clips Red Right Angle Insulated Plunger Hook Clip RoHS: Compliant | 0 |
|
$6.7800 / $9.5400 | Order Now |
DISTI #
70188689
|
RS | Hook Clip 3 A 1000 V Red IEC Compliant | Mueller BU-20431-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.7800 / $9.5400 | Buy Now |
|
Onlinecomponents.com | Red Right Angle Insulated Plunger Hook Clip RoHS: Compliant |
25 In Stock |
|
$6.9400 / $8.9500 | Buy Now |
DISTI #
60868426
|
Verical | Conn Test Clip PL 1 POS RA Cable Mount 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2138 | Americas - 25 |
|
$9.3860 / $11.6350 | Buy Now |
DISTI #
BU-20431-2
|
TME | Clip-on probe, hook type, 15A, 1kVDC, red, Plating: nickel plated Min Qty: 1 | 6 |
|
$7.3200 / $8.5400 | Buy Now |
|
Master Electronics | Red Right Angle Insulated Plunger Hook Clip RoHS: Compliant |
25 In Stock |
|
$6.9400 / $8.9500 | Buy Now |