Part Details for BU-2241-D-48-2 by Mueller Electric Company
Overview of BU-2241-D-48-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2241-D-48-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C9099
|
Newark | Test Prod-R/A Banana Plug Lead, Red, 48", Test Connector Type A:Test Tip Probe, Test Connector Type B:Right Angle Banana Plug, Shrouded, Lead Length - Imperial:-, Lead Length - Metric:-, Insulator Colour:-, Current Rating:- Rohs Compliant: Yes |Mueller Electric BU-2241-D-48-2 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 | Buy Now |
DISTI #
BU-2241-D-48-2-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$6.3625 / $8.6000 | Buy Now |
DISTI #
548-BU-2241-D-48-2
|
Mouser Electronics | Test Probes Red Test Prod to Right Angle Shrouded Banana Plug, 48" 18G PVC RoHS: Compliant | 7 |
|
$6.3700 / $8.9500 | Buy Now |
DISTI #
70546964
|
RS | Red Test Prod to Right Angle Shrouded Banana Plug, 48" 18G PVC | Mueller BU-2241-D-48-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 / $8.9400 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Red Test Prod to Right Angle Shrouded Banana Plug, 48" 18G PVC | 1013 Factory Stock |
|
$6.7700 / $8.9600 | Buy Now |
DISTI #
BU-2241-D-48-2
|
TME | Test lead, 20A, probe tip,angular banana plug 4mm, Urated: 1kV Min Qty: 1 | 6 |
|
$7.7500 / $8.7500 | Buy Now |
|
Master Electronics | Red Test Prod to Right Angle Shrouded Banana Plug, 48" 18G PVC | 1013 Factory Stock |
|
$6.7700 / $8.9600 | Buy Now |