There are no models available for this part yet.
Overview of BU-24APS by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-24APS by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F6683
|
Newark | Test Clip, 19Mm, 25A, Connector Type:Test Clip, Current Rating:25A, Jaw Opening Max:19Mm, Insulator Colour:-, Product Range:-, Contact Material:Steel, Contact Plating:Zinc Plated Contacts, Features:Marked Positive Rohs Compliant: Yes |Mueller Electric BU-24APS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.4500 / $1.9800 | Buy Now | |
DISTI #
314-1617-ND
|
DigiKey | HD CLIP STEEL NON-INSULATED 25A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
177 In Stock |
|
$1.4000 / $1.9000 | Buy Now | |
DISTI #
548-24APS
|
Mouser Electronics | Test Clips Plus Heavy Duty Steel Clip - 25 Amp RoHS: Compliant | 698 |
|
$1.4000 / $1.9800 | Buy Now | |
DISTI #
70188554
|
RS | Conn Test Clips Crimp/Screw Term Insulated Steel Cont Mtl Zinc Steel 25A | Mueller BU-24APS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2742 |
|
$1.6000 / $2.0200 | Buy Now | |
Bisco Industries | 33 |
|
Buy Now | ||||
Onlinecomponents.com | Plus Heavy Duty Steel Clip - 25 Amp RoHS: Compliant |
3003 In Stock 9840 Factory Stock |
|
$1.4700 / $2.2100 | Buy Now | ||
DISTI #
84432663
|
Verical | Conn Test, Clip Steel RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2407 | Americas - 3000 |
|
$2.8730 | Buy Now | |
DISTI #
32379169
|
Verical | Conn Test, Clip Steel RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1835 | Americas - 29 |
|
$1.0317 / $1.2151 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$0.8750 | Buy Now |