Part Details for BU-2641-D-48-0 by Mueller Electric Company
Overview of BU-2641-D-48-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2641-D-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8711
|
Newark | Test Lead, Black, 1.219M, 600V, 10A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Black, Current Rating:10A Rohs Compliant: Yes |Mueller Electric BU-2641-D-48-0 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $8.6200 | Buy Now |
DISTI #
314-1562-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1582 In Stock |
|
$6.5750 / $8.9000 | Buy Now |
DISTI #
548-BU-2641-D-48-0
|
Mouser Electronics | Test Probes Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48" 18G PVC RoHS: Compliant | 550 |
|
$6.3200 | Buy Now |
DISTI #
70546969
|
RS | Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48" 18G PVC | Mueller BU-2641-D-48-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48" 18G PVC |
35 In Stock 2631 Factory Stock |
|
$6.9900 / $9.2600 | Buy Now |
DISTI #
BU-2641-D-48-0
|
TME | Test lead, 10A, probe tip,banana plug 4mm, Urated: 600V, Len: 1.2m Min Qty: 1 | 8 |
|
$7.7500 / $8.7500 | Buy Now |
|
Powell Electronics | Black Multiple Feature Min Qty: 1 | 100 |
|
$8.0400 / $8.9100 | Buy Now |
|
Master Electronics | Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48" 18G PVC |
35 In Stock 2631 Factory Stock |
|
$6.9900 / $9.2600 | Buy Now |