There are no models available for this part yet.
Overview of BU-46A-2L by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-46A-2L by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T9314
|
Newark | Plier-Type Clip, 28.6Mm, Red, 50A, Connector Type:Battery Clip, Current Rating:50A, Jaw Opening Max:28.6Mm, Insulator Colour:Red, Product Range:-, Termination Method:Crimp/Solder Rohs Compliant: Yes |Mueller Electric BU-46A-2L RoHS: Compliant Min Qty: 469 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now | |
DISTI #
314-1650-ND
|
DigiKey | BATTERY CLIP STEEL INSUL 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
189 In Stock |
|
$1.6000 / $2.1700 | Buy Now | |
DISTI #
548-BU-46A-2L
|
Mouser Electronics | Test Clips Red Miniature Plier-Type Steel Clip - 50 Amp fully covered RoHS: Compliant | 94 |
|
$1.6000 / $2.2500 | Buy Now | |
DISTI #
70228705
|
RS | Clip Copper-Plated Steel Red 50A Length2.88 in. Jaws open 1.125 in. BU Series | Mueller BU-46A-2L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.2700 | RFQ | |
Onlinecomponents.com | Conn Test Clip Crimp/Solder ST Cable Mount RoHS: Compliant |
17 In Stock 1195 Factory Stock |
|
$1.6100 / $2.3400 | Buy Now | ||
DISTI #
BU-46A-2L
|
TME | Crocodile clip, 50A, Grip capac: max.29mm, Overall len: 79mm, red Min Qty: 1 | 25 |
|
$1.8500 / $2.1600 | Buy Now | |
Powell Electronics | Red Miniature Plier-Type Steel Clip - 50 Min Qty: 1 | 1695 |
|
$1.9600 / $2.1700 | Buy Now | ||
Master Electronics | Conn Test Clip Crimp/Solder ST Cable Mount RoHS: Compliant |
17 In Stock 1195 Factory Stock |
|
$1.6100 / $2.3400 | Buy Now |