Part Details for BU-5220-A-4-0 by Mueller Electric Company
Overview of BU-5220-A-4-0 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-5220-A-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1395-ND
|
DigiKey | TEST LEAD BNC TO BANANA 4" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
21 In Stock |
|
$12.7175 / $16.9100 | Buy Now |
DISTI #
548-BU-5220-A-4-0
|
Mouser Electronics | Test Leads Black BNC Female Breakout Style to Stackable Single Banana Plug, 4" 20G PVC RoHS: Compliant | 22 |
|
$13.1900 / $17.5900 | Buy Now |
DISTI #
70188420
|
RS | Black BNC Female Breakout Style to Stackable Single Banana Plug, 4 20G PVC | Mueller BU-5220-A-4-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$15.2200 / $16.9100 | Buy Now |
|
Onlinecomponents.com | Black BNC Female Breakout Style to Stackable Single Banana Plug, 4" 20G PVC | 0 |
|
$13.2800 / $17.5900 | Buy Now |
DISTI #
BU-5220-A-4-0
|
TME | Test lead, BNC socket,banana plug 4mm x2, Urated: 300V, Len: 0.1m Min Qty: 1 | 3 |
|
$15.2000 / $17.3000 | Buy Now |
Part Details for BU-5220-A-4-0
BU-5220-A-4-0 CAD Models
BU-5220-A-4-0 Part Data Attributes
|
BU-5220-A-4-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-5220-A-4-0
Mueller Electric Company
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |