Part Details for BU-72-2 by Mueller Electric Company
Overview of BU-72-2 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-72-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F474
|
Newark | Alligator Clip Insulator, Insulator Colour:Red, For Use With:Mueller Bu-70, Bu-70C, Bu-70S & Bu-70Cs Series Test Clips, Product Range:-, Accessory Type:Red Insulator, Body Material:Pvc, Colour:Red, Features:Red, Length:1.81" Rohs Compliant: Na |Mueller Electric BU-72-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.3730 / $0.4480 | Buy Now |
DISTI #
314-1107-ND
|
DigiKey | INSULATOR-ALLIGATOR CLIP PVC RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
66 In Stock |
|
$0.3625 / $0.5000 | Buy Now |
DISTI #
548-72-2
|
Mouser Electronics | Test Clips Red Insulator for 70 Clip RoHS: Compliant | 334 |
|
$0.3700 / $0.5100 | Buy Now |
DISTI #
V99:2348_17072803
|
Arrow Electronics | Insulator Accessory Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1524 | Americas - 93 |
|
$0.3498 / $0.4888 | Buy Now |
DISTI #
70188601
|
RS | Insulator Skin-Tight Flexible Vinyl | Mueller BU-72-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$0.4500 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Red Insulator for 70 Clip |
204 In Stock 148 Factory Stock |
|
$0.3713 / $0.5309 | Buy Now |
DISTI #
51642389
|
Verical | Insulator Accessory Min Qty: 100 Package Multiple: 50 Date Code: 1504 | Americas - 200 |
|
$0.7374 | Buy Now |
DISTI #
BU-72-2
|
TME | Insulator, 3kV, red, PVC, 46mm, BU-70 Min Qty: 1 | 3 |
|
$0.4600 / $0.5300 | Buy Now |
|
Master Electronics | Red Insulator for 70 Clip |
204 In Stock 148 Factory Stock |
|
$0.3713 / $0.5309 | Buy Now |