Part Details for BU-P2854-0 by Mueller Electric Company
Overview of BU-P2854-0 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2854-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1160-ND
|
DigiKey | CONN BANANA JACK TURRET BLK 10PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$26.8062 / $33.8400 | Buy Now |
DISTI #
548-BU-P2854-0
|
Mouser Electronics | Test Plugs & Test Jacks 4MM BANANA JACK, BLACK 10PK RoHS: Compliant | 63 |
|
$26.2100 / $30.3200 | Buy Now |
DISTI #
V99:2348_17070266
|
Arrow Electronics | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Black Min Qty: 3 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$26.2300 / $26.5800 | Buy Now |
DISTI #
70272521
|
RS | Conn Test Banana Jack PanelMnt Solder Black 4mm Gold Pld Brass 15A 2000VDC 10Pk | Mueller BU-P2854-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$26.4900 / $31.7300 | Buy Now |
|
Onlinecomponents.com | 4MM BANANA JACK, BLACK 10PK RoHS: Compliant |
9 In Stock 82 Factory Stock |
|
$25.5700 / $33.8500 | Buy Now |
DISTI #
59795920
|
Verical | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Black Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 9 |
|
$41.3683 / $42.8481 | Buy Now |
DISTI #
25622594
|
Verical | Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Black Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$26.2300 / $26.5800 | Buy Now |
DISTI #
BU-P2854-0
|
TME | Socket, 4mm banana, 15A, 2kVDC, black, gold-plated, -50÷120°C Min Qty: 1 | 0 |
|
$26.4000 / $30.8000 | RFQ |
|
Powell Electronics | 4MM BANANA JACK, BLACK 10PK Min Qty: 1 | 281 |
|
$32.5400 / $2,938.0000 | Buy Now |
|
Master Electronics | 4MM BANANA JACK, BLACK 10PK RoHS: Compliant |
9 In Stock 82 Factory Stock |
|
$25.5700 / $33.8500 | Buy Now |