-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6851
|
Newark | Dac, 10-Ch, 10Bit, -20 To 85Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vqfn, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |Rohm BU22210MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $4.2700 | Buy Now |
DISTI #
BU22210MUV-E2CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16VQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3053 In Stock |
|
$2.0633 / $4.1100 | Buy Now |
DISTI #
BU22210MUV-E2
|
Avnet Americas | DAC 10Ch R-2R 10-bit 16-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU22210MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9661 / $2.2426 | Buy Now |
DISTI #
BU22210MUV-E2�
|
Avnet Americas | DAC 10Ch R-2R 10-bit 16-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU22210MUV-E2�) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9661 / $2.2426 | Buy Now |
DISTI #
755-BU22210MUV-E2
|
Mouser Electronics | Digital to Analog Converters - DAC 10ch QFN D/A Conv 10bit VQFN016V3030 RoHS: Compliant | 6735 |
|
$2.0600 / $4.1100 | Buy Now |
|
Future Electronics | 2.7V to 5.5V 10 channel 10 Bit Digital to Analog Converter - VQFN016V3030 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
DISTI #
69890677
|
Verical | DAC 10-CH R-2R 10-bit 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2301 | Americas - 2998 |
|
$3.7080 / $4.6331 | Buy Now |
DISTI #
79931455
|
Verical | DAC 10-CH R-2R 10-bit 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2403 | Americas - 2997 |
|
$1.8875 / $5.1250 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING | 2398 |
|
$2.9940 / $5.9880 | Buy Now |
DISTI #
BU22210MUV-E2
|
Avnet Silica | DAC 10Ch R-2R 10-bit 16-Pin VQFN Emboss T/R (Alt: BU22210MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU22210MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU22210MUV-E2
ROHM Semiconductor
D/A Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | 2.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |