-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2506FV-E2CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 20SSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2368 In Stock |
|
$2.5066 / $4.9900 | Buy Now |
DISTI #
BU2506FV-E2
|
Avnet Americas | DAC 8-CH R-2R 10-bit 20-Pin SSOP-B T/R - Tape and Reel (Alt: BU2506FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8291 / $2.0824 | Buy Now |
DISTI #
BU2506FV-E2
|
Avnet Americas | DAC 8-CH R-2R 10-bit 20-Pin SSOP-B T/R - Tape and Reel (Alt: BU2506FV-E2) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
BU2506FV-E2
|
Avnet Americas | DAC 8-CH R-2R 10-bit 20-Pin SSOP-B T/R - Tape and Reel (Alt: BU2506FV-E2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8291 / $2.0824 | Buy Now |
DISTI #
755-BU2506FV-E2
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT D/A CNVTR 20-Pin RoHS: Compliant | 4004 |
|
$2.2700 / $4.9900 | Buy Now |
DISTI #
70521971
|
RS | ROHM BU2506FV-E2, 8-channel 10 bit Serial DAC, 20-Pin SSOP | ROHM Semiconductor BU2506FV-E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 | RFQ |
|
Future Electronics | BU Series 5.5 V 8-Channel 10-Bit SMT Digital-to-Analog Converter - SSOP-B20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 365 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | 120 |
|
$1.9580 / $3.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2506FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2506FV-E2
ROHM Semiconductor
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog Output Voltage-Max | 4.9 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.3418% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |