Part Details for BU25JA2MNVX-CTL by ROHM Semiconductor
Overview of BU25JA2MNVX-CTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU25JA2MNVX-CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU25JA2MNVX-CTLCT-ND
|
DigiKey | IC REG LINEAR 2.5V SSON004R1010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3571 In Stock |
|
$0.2519 / $0.6500 | Buy Now |
DISTI #
BU25JA2MNVX-CTL
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BU25JA2MNVX-CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3001 / $0.3830 | Buy Now |
DISTI #
755-BU25JA2MNVX-CTL
|
Mouser Electronics | LDO Voltage Regulators 2.5V Output 35uA Typ AEC-Q100 Qualified RoHS: Compliant | 829 |
|
$0.2520 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2760 | Buy Now |
|
Quest Components | 4000 |
|
$0.3420 / $1.1400 | Buy Now | |
DISTI #
BU25JA2MNVX-CTL
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BU25JA2MNVX-CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3001 / $0.3830 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 2.5V SSON004R1010 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2982 / $0.5069 | Buy Now |
DISTI #
BU25JA2MNVX-CTL
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BU25JA2MNVX-CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3001 / $0.3830 | Buy Now |
DISTI #
BU25JA2MNVX-CTL
|
Avnet Asia | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON Emboss T/R (Alt: BU25JA2MNVX-CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.5V SSON004R1010 | 5000 |
|
$0.3230 | Buy Now |
Part Details for BU25JA2MNVX-CTL
BU25JA2MNVX-CTL CAD Models
BU25JA2MNVX-CTL Part Data Attributes
|
BU25JA2MNVX-CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU25JA2MNVX-CTL
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, 0.62V Dropout, CMOS, PDSO4, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.62 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |