-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9326
|
Newark | Ambient Light Sensor, 3.6V, I2C Digital Rohs Compliant: Yes |Rohm BU27030NUC-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3537 |
|
$0.8300 / $1.6800 | Buy Now |
DISTI #
846-BU27030NUC-E2CT-ND
|
DigiKey | SENSOR OPT AMB/IR WSON008X2120 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9724 In Stock |
|
$0.6812 / $1.1400 | Buy Now |
DISTI #
BU27030NUC-E2
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital O/P 8-Pin WSON T/R - Tape and Reel (Alt: BU27030NUC-E2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6976 / $0.7957 | Buy Now |
DISTI #
755-BU27030NUC-E2
|
Mouser Electronics | Ambient Light Sensors Digital 16bit Serial Output Type Ambient Light Sensor IC, 1.7-3.6V, I2C RoHS: Compliant | 14990 |
|
$0.6810 / $1.1400 | Buy Now |
DISTI #
63393792
|
Verical | Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$1.4532 / $1.7377 | Buy Now |
DISTI #
62525186
|
Verical | Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2231 | Americas - 3338 |
|
$0.4613 / $0.5800 | Buy Now |
DISTI #
61881177
|
Verical | Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 2430 |
|
$1.4860 / $1.7377 | Buy Now |
|
Quest Components | 5145 |
|
$1.1745 / $3.1320 | Buy Now | |
DISTI #
SMC-BU27030NUC-E2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3442 |
|
RFQ | |
DISTI #
BU27030NUC-E2
|
Avnet Silica | Light to Digital Ambient Light Sensor Digital O/P 8-Pin WSON T/R (Alt: BU27030NUC-E2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU27030NUC-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU27030NUC-E2
ROHM Semiconductor
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-12-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |