Part Details for BU2HF-2824BK-100F by L-com Inc
Overview of BU2HF-2824BK-100F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU2HF-2824BK-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0715
|
Newark | Usb Cable, 1Pair+2 Core, Pu, Blk, 100 , Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Jacket Material:Pu |L-Com BU2HF-2824BK-100F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 7 |
|
$139.9900 | Buy Now |
DISTI #
73609263
|
RS | USB 2.0 Bulk Cable28/24AWGHigh Flex UL 2725 VW-1 PUR JacketBlack100FT- | L-com BU2HF-2824BK-100F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9900 | RFQ |
|
Onlinecomponents.com | USB BULK 2.0 HIGHFLEX 28/24 PUR BLK 100F | 0 |
|
$121.0100 / $151.8500 | Buy Now |
DISTI #
BU2HF-2824BK-100F
|
L-com US | L-Com's high flex UL2725 VW-1 PUR jacket 100 feet USB 2.0 compliant black bulk cable are in stock and ready to ship same day. The L-com BU2HF-2824BK-100F offers many varieties of USB bulk cable for your installation, cable assembly and DIY needs. These black 100FT 28/24AWG bulk cable options in USB revisions 2.0, 3.0 and 3.1 are available in standard PVC as well as in harder to find outdoor, low smoke zero halogen (LSZH) and high flex, continuous motion rated jackets. In the 28/24AWG high flex UL2725 type PUR jacket, most USB bulk cables including the BU2HF series are available in multiple length put ups including 100, 500 and 1,000 feet. The BU2HF-2824BK-100F family features a USB 2.0 rating with speeds of up to 480mbps. L-Com's 100 feet black USB 2.0 bulk cables UL2725 style PUR jacket maintains a VW-1 flame rating and is high flex, continuous motion rated for a minimum of 10,000 flex cycles at 10x the cable's OD and Jacket color is black. The BU2HF-2824BK-100F construction with 24AWG power conductors enables the cable to provide maximum power when used for charging and power delivery purposes. Our L-Com high flex 100 feet 28/24AWG VW-1 flame rating in black USB is double shielded for excellent protection against EMI and RFI to keep your USB application running without interference. L-Com's BU2HF-2824BK-100F is a 100FT increment of unterminated USB bulk cable. Shop L-com for this USB 2.0 28/24AWG black high flex UL 2725 VW-1 PUR bulk cable as well as other products like USB assemblies, connectors, adapters and more. Contact our expert technical support with questions on BU2HF-2824BK-100F USB 2.0 compliant 28/24AWG high flex UL 2725 VW-1 PUR jacket black bulk cables and buy online today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$111.9900 / $139.9900 | Buy Now |