-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU2JJA2VG-CGCT-ND
|
DigiKey | IC REG LINEAR 2.85V 200MA 5SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
BU2JJA2VG-CGTR
|
Avnet Americas | LDO Regulator Positive Fixed 2.85V 200mA 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU2JJA2VG-CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
DISTI #
755-BU2JJA2VG-CGTR
|
Mouser Electronics | LDO Voltage Regulators 1ch 200mA CMOS LDO Regulator, In= 1.7 to 6V, Out= 1.8,3.3V Out= 0 to 200mA, 33 uA RoHS: Compliant | 2995 |
|
$0.3210 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
DISTI #
BU2JJA2VG-CGTR
|
Avnet Americas | LDO Regulator Positive Fixed 2.85V 200mA 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU2JJA2VG-CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2822 / $0.7840 | Buy Now |
DISTI #
BU2JJA2VG-CGTR
|
Avnet Americas | LDO Regulator Positive Fixed 2.85V 200mA 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU2JJA2VG-CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 50 |
|
$0.2660 / $1.0350 | Buy Now |
DISTI #
4201692RL
|
Farnell | LDO, FIXED, 2.85V, 0.2A RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3634 | Buy Now |
DISTI #
4201692
|
Farnell | LDO, FIXED, 2.85V, 0.2A RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2JJA2VG-CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2JJA2VG-CGTR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-31 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |