-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6890
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BU4227G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2390 / $0.6140 | Buy Now |
DISTI #
BU4227GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13806 In Stock |
|
$0.1732 / $0.5900 | Buy Now |
DISTI #
BU4227G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4227G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BU4227G-TR
|
Mouser Electronics | Supervisory Circuits CMOS LOW VOLT DETEC RoHS: Compliant | 3998 |
|
$0.1730 / $0.5900 | Buy Now |
|
Future Electronics | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
|
Quest Components | 600 |
|
$0.3336 / $0.8340 | Buy Now | |
|
Quest Components | 1643 |
|
$0.2780 / $0.6950 | Buy Now | |
DISTI #
BU4227G-TR
|
TTI | Supervisory Circuits CMOS LOW VOLT DETEC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1680 | Buy Now |
DISTI #
BU4227G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4227G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
BU4227G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4227G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4227G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4227G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |