Part Details for BU45K254G-TL by ROHM Semiconductor
Overview of BU45K254G-TL by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BU45K254G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU45K254G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2419 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
BU45K254G-TL
|
Avnet Americas | Voltage Detector with Fixed Delay Time - Tape and Reel (Alt: BU45K254G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2176 / $0.2482 | Buy Now |
DISTI #
755-BU45K254G-TL
|
Mouser Electronics | Supervisory Circuits Volt Det IC 2.5V Open Drain RoHS: Compliant | 2976 |
|
$0.2140 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2210 | Buy Now |
DISTI #
58851206
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SSOP T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.3064 / $0.3527 | Buy Now |
DISTI #
59400278
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SSOP T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 1549 | Americas - 3000 |
|
$0.1999 / $0.2101 | Buy Now |
|
Bristol Electronics | 2985 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3320 / $0.8300 | Buy Now | |
|
Quest Components | 2388 |
|
$0.2996 / $0.8560 | Buy Now | |
DISTI #
BU45K254G-TL
|
Avnet Silica | Voltage Detector with Fixed Delay Time (Alt: BU45K254G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BU45K254G-TL
BU45K254G-TL CAD Models
BU45K254G-TL Part Data Attributes
|
BU45K254G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU45K254G-TL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |