Part Details for BU52058GWZ-E2 by ROHM Semiconductor
Overview of BU52058GWZ-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for BU52058GWZ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALL EFFECT SENSOR, 0.6MT MIN, 5MT MAX, 0.2-1.6V, SQUARE, SURFACE MOUNT | 2368 |
|
$0.4218 / $1.2050 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.4589 / $1.2050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2960 |
|
$0.2410 / $0.6690 | Buy Now |
Part Details for BU52058GWZ-E2
BU52058GWZ-E2 CAD Models
BU52058GWZ-E2 Part Data Attributes:
|
BU52058GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52058GWZ-E2
ROHM Semiconductor
Hall Effect Sensor, 0.6mT Min, 5mT Max, 0.2-1.6V, Square, Surface Mount, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP-4 | |
Reach Compliance Code | compliant | |
Body Breadth | 0.8 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 0.8 mm | |
Hysteresis | 0.9 mT | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 0.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-1.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |