Part Details for BU52742GUL-E2 by ROHM Semiconductor
Overview of BU52742GUL-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU52742GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU52742GUL-E2-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR 6XFBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4059 | Buy Now |
DISTI #
755-BU52742GUL-E2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR 7.5MA BIPOLAR 4PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
C1S625900681078
|
Chip1Stop | Hall Effect Sensor 1mA Bipolar 3V 6-Pin VCSP50L1 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.3050 / $0.3190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.4820 / $0.7330 | Buy Now |
Part Details for BU52742GUL-E2
BU52742GUL-E2 CAD Models
BU52742GUL-E2 Part Data Attributes
|
BU52742GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52742GUL-E2
ROHM Semiconductor
Sensor/Transducer, CMOS, 6 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | BGA6,2X3,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | 15 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | NON-INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Technology | CMOS |