Part Details for BU6654NUX-TR by ROHM Semiconductor
Overview of BU6654NUX-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU6654NUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU6654NUXCT-ND
|
DigiKey | IC REG LIN 1.5V/1.8V/3.3V 8VSON Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3771 In Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
BU6654NUX-TR
|
Avnet Americas | LDO Regulator POS 3.3V/1.8V/1.5V 0.2A 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BU6654NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2650 / $0.3022 | Buy Now |
DISTI #
755-BU6654NUX-TR
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Multi Output LDO RoHS: Compliant | 0 |
|
$0.2610 / $0.2820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2660 | Buy Now |
DISTI #
36532696
|
Verical | LDO Regulator Pos 3.3V1.8V1.5V 0.2A 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 1901 | Americas - 3350 |
|
$0.4723 / $0.5438 | Buy Now |
|
Quest Components | 2680 |
|
$0.4480 / $1.2800 | Buy Now | |
DISTI #
BU6654NUX-TR
|
Avnet Americas | LDO Regulator POS 3.3V/1.8V/1.5V 0.2A 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BU6654NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2650 / $0.3022 | Buy Now |
DISTI #
BU6654NUX-TR
|
Avnet Americas | LDO Regulator POS 3.3V/1.8V/1.5V 0.2A 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BU6654NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2650 / $0.3022 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LIN 1.5V/1.8V/3.3V 8VSON | 3350 |
|
$0.3511 / $0.4661 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3350 |
|
$0.2560 / $0.7100 | Buy Now |
Part Details for BU6654NUX-TR
BU6654NUX-TR CAD Models
BU6654NUX-TR Part Data Attributes
|
BU6654NUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU6654NUX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 3 Output, 3.3V1, 1.8V2, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-N8 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 2.904 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.825 V | |
Output Voltage2-Min | 1.775 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |