Part Details for BU7262F-E2 by ROHM Semiconductor
Overview of BU7262F-E2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7262F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7262F-E2CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2211 In Stock |
|
$0.6050 / $1.5600 | Buy Now |
DISTI #
BU7262F-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7262F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
DISTI #
755-BU7262F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA, 1.1 slew rate RoHS: Compliant | 2500 |
|
$0.5860 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
66288537
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.6156 / $0.7087 | Buy Now |
DISTI #
66386576
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2245 | Americas - 2285 |
|
$0.5788 / $0.6200 | Buy Now |
DISTI #
58059202
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2101 | Americas - 1571 |
|
$0.6343 / $0.7087 | Buy Now |
|
Quest Components | 3256 |
|
$0.4725 / $1.5750 | Buy Now | |
DISTI #
BU7262F-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7262F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
|
Ameya Holding Limited | SOP 8/I°/Operational Amplifier : Input / Output Full Swing Low Voltage CMOS Min Qty: 1 | 50-Authorized Distributor |
|
$0.5650 / $1.3500 | Buy Now |
Part Details for BU7262F-E2
BU7262F-E2 CAD Models
BU7262F-E2 Part Data Attributes:
|
BU7262F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7262F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3160 | |
Width | 4.4 mm |
Alternate Parts for BU7262F-E2
This table gives cross-reference parts and alternative options found for BU7262F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7262F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7262F | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BU7262F-E2 vs BU7262F |