Part Details for BU74-260 by TE Connectivity
Overview of BU74-260 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU74-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU74-260
|
TME | Cable tie, L: 260mm, W: 7.9mm, stainless steel AISI 304, 1112N Min Qty: 10 | 2890 |
|
$0.2160 / $0.2520 | Buy Now |