Part Details for BU7462NUX-TR by ROHM Semiconductor
Overview of BU7462NUX-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU7462NUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6995
|
Newark | Opamp, 1Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Vson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BU7462NUX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.7800 | Buy Now |
DISTI #
846-BU7462NUX-TRCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT VSON008X2030 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
8565 In Stock |
|
$0.2525 / $0.9100 | Buy Now |
DISTI #
BU7462NUX-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BU7462NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2278 / $0.2599 | Buy Now |
DISTI #
755-BU7462NUX-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V RoHS: Compliant | 3983 |
|
$0.3030 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2290 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 8VSON Min Qty: 1 | 40-Authorized Distributor |
|
$0.4660 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2630 / $0.3400 | Buy Now |
|
Perfect Parts Corporation | 13440 |
|
RFQ |
Part Details for BU7462NUX-TR
BU7462NUX-TR CAD Models
BU7462NUX-TR Part Data Attributes:
|
BU7462NUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7462NUX-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, 2 X 3 MM, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3160 | |
Width | 2 mm |