Part Details for BU7487SF-E2 by ROHM Semiconductor
Overview of BU7487SF-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7487SF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7487SF-E2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2394 In Stock |
|
$0.4819 / $1.0600 | Buy Now |
DISTI #
BU7487SF-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BU7487SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5554 / $0.7086 | Buy Now |
DISTI #
755-BU7487SF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, High Speed, Ground Sense RoHS: Compliant | 2370 |
|
$0.4950 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4980 | Buy Now |
DISTI #
BU7487SF-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BU7487SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5554 / $0.7086 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GROUND SENSE 14SOIC Min Qty: 1 | 100-Authorized Distributor |
|
$0.5909 / $1.2989 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 48 |
|
$0.3390 / $0.4580 | Buy Now |
DISTI #
4200824
|
Farnell | OP-AMP, 10MHZ, SOP-14, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5617 | Buy Now |
DISTI #
4200824RL
|
Farnell | OP-AMP, 10MHZ, SOP-14, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5617 | Buy Now |
Part Details for BU7487SF-E2
BU7487SF-E2 CAD Models
BU7487SF-E2 Part Data Attributes:
|
BU7487SF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7487SF-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 9500uV Offset-Max, CMOS, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 8.70 X 6.20 MM, 1.71 MM HEIGHT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |