-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9-2011R6BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 0.2mH 1.6A DCR=0.1Ohms RoHS: Compliant | 126 |
|
$1.5000 / $3.8700 | Buy Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 12 |
|
$0.7000 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9-2011R6BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9-2011R6BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e2 | |
Terminal Finish | Tin/Silver (Sn/Ag) |