-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9-2820R5BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 2.8mH 0.5A DCR=1.0Ohms RoHS: Compliant | 97 |
|
$1.5000 / $3.2900 | Buy Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 27802 |
|
$0.7000 / $1.5100 | Buy Now |
DISTI #
2458133
|
element14 Asia-Pacific | FILTER, COMMON MODE, 2.8MH, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5798 / $3.4536 | Buy Now |
DISTI #
2458133
|
Farnell | FILTER, COMMON MODE, 2.8MH, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.5184 / $3.7144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9-2820R5BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9-2820R5BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e2 | |
Terminal Finish | Tin/Silver (Sn/Ag) |