Part Details for BU92001KN-E2 by ROHM Semiconductor
Overview of BU92001KN-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU92001KN-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU92001KN-E2CT-ND
|
DigiKey | IC CTLR ENCODER/DECODER 20VQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$4.5220 / $8.2800 | Buy Now |
DISTI #
BU92001KN-E2
|
Avnet Americas | IrDA SIR Encoder/Decoder 63-Pin VBGA T/R - Tape and Reel (Alt: BU92001KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.3540 / $3.8184 | Buy Now |
DISTI #
755-BU92001KN-E2
|
Mouser Electronics | Interface - CODECs IrDA ENCODER/DECODER RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
|
Quest Components | 4104 |
|
$2.7750 / $5.5500 | Buy Now | |
DISTI #
BU92001KN-E2
|
Avnet Americas | IrDA SIR Encoder/Decoder 63-Pin VBGA T/R - Tape and Reel (Alt: BU92001KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.3540 / $3.8184 | Buy Now |
|
Ameya Holding Limited | IC CTLR ENCODER/DECODER 20VQFN Min Qty: 1 | 90-Authorized Distributor |
|
$3.8400 / $6.8800 | Buy Now |
DISTI #
BU92001KN-E2
|
Avnet Americas | IrDA SIR Encoder/Decoder 63-Pin VBGA T/R - Tape and Reel (Alt: BU92001KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.3540 / $3.8184 | Buy Now |
DISTI #
BU92001KN-E2
|
Avnet Silica | IrDA SIR Encoder/Decoder 63-Pin VBGA T/R (Alt: BU92001KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for BU92001KN-E2
BU92001KN-E2 CAD Models
BU92001KN-E2 Part Data Attributes
|
BU92001KN-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU92001KN-E2
ROHM Semiconductor
Telecom Circuit, 1-Func, ROHS COMPLIANT, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.2 mm |